There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing PCB
Plug, right angle
1
wire-to-board
BL/SL 5.00
+ CAGE CLAMP®
5 mm
8
8
12.0 mm
Rectangular
8 A
8 A
50 pc(s)
(L x W x H) 49.8 x 12.0 x 10.0 mm
LCP GF
1797290000
Black
Yes
LCP GF
Copper alloy
Tin plated
Tin plated
400 V
10.0 mm
49.8 mm
Yes
Parallel (to the PCB)
+100 °C
-50 °C
1797290000
Datasheet 1663146 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 8 Contact spacing: 5 mm 1797290000 50 pc(s)
User & Safety Instructions 1663146 Weidmüller Pin housing PCB BL/SL 5.00 Total number of pins 8 Contact spacing: 5 mm 1797290000 50 pc(s)