There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing PCB
Plug, straight
1
wire-to-board
BL/SL 5.08
5.08 mm
1
8
50.6 mm
Rectangular
24 A
24 A
36 pc(s)
(L x W x H) 8.5 x 50.6 x 15.2 mm
Polyamide
1147320000
Orange
Yes
Polyamide
Copper alloy
Tin plated
Tin plated
400 V
15.2 mm
8.5 mm
Yes
Perpendicular (to the PCB)
+100 °C
-50 °C
SL 5.08HC/08/180F 3.2SN OR BX
yes
Datasheet 1693725 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 8 Contact spacing: 5.08 mm 1147320000 36 pc(s)
User & Safety Instructions 1693725 Weidmüller Pin housing PCB BL/SL 5.08 Total number of pins 8 Contact spacing: 5.08 mm 1147320000 36 pc(s)