There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing PCB
Plug, straight
4
wire-to-board
RSV
5 mm
9
36
57.5 mm
0.97 mm
Circular
14 A
14 A
10 pc(s)
(L x W x H) 15.0 x 57.5 x 28.8 mm
Thermoplastic
1446900000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
28.8 mm
15.0 mm
Yes
IP20 (when connected)
Perpendicular (to the PCB)
+100 °C
RSV1,6 LSF36 GR 3,2 SN
not relevant
Datasheet 321815 Weidmüller Pin housing PCB RSV Total number of pins 36 Contact spacing: 5 mm 1446900000 10 pc(s)
User & Safety Instructions 321815 Weidmüller Pin housing PCB RSV Total number of pins 36 Contact spacing: 5 mm 1446900000 10 pc(s)