
Number (Package size 125 pc(s))
Highlights & Details
Pin enclosure - PCB SL
- Content: 125 pc(s)
- No. of rows: 1
- Total number of pins: 9
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Pin strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
SL
- CS
2.5 mm
- Pins per row
9
- Total number of pins
9
- Pin shape
Circular
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
125 pc(s)
- Connection
Print
- Connection angle
90°
- Manufacturer part #
2439820000
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
150 V
- Height
10.1 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SL 2.50/09/90G 3.2SN BK BX
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513790 Weidmüller Pin housing PCB SL Total number of pins 9 Contact spacing: 2.5 mm 2439820000 125 pc(s)
User & Safety Instructions
User & Safety Instructions 1513790 Weidmüller Pin housing PCB SL Total number of pins 9 Contact spacing: 2.5 mm 2439820000 125 pc(s)










