
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
PWR173024L
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
18 V DC
- Max. pick-up voltage
26.4 V DC
- Resistance (coil)
303 Ω
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
277 V AC
- Switching current (max.)
30 A
- Max. switching capacity
8300 VA
720 W
- Creepage distance (coil/clips)
5.5 mm
- Fall time
10 ms
IP10
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Weight
119.1 g
- Factory colour
Beige
- Width
50.5 mm
- Height
34 mm
- Depth
55 mm
- Dim
(W x H x D) 50.5 x 34 x 55 mm
- Industrial packaging
Yes
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949718 Weidmüller PWR173024L Plug-in relay 24 V DC 30 A 1 maker 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1949718 Weidmüller PWR173024L Plug-in relay 24 V DC 30 A 1 maker 10 pc(s) Piece










