
Total (€ 259.00 / piece)
€ 259.00
incl. VAT
14-day return policy included
Technical specifications
- Crimp type/profile: Square crimp
- Product type
Crimper
- Manufacturer part #
567300000
- Range of uses
Ferrules
- Crimp area
0.5 up to 6 mm²
- Crimp area AWG
10 up to 21 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
21 awg
- Crimp area AWG (max.)
10 awg
- Length
200 mm
- Width
200 mm
- Height
220 mm
- Weight
427.56 g
200 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 195322 Weidmüller PZ 3 567300000 Crimper Ferrules 0.5 up to 6 mm²
User & Safety Instructions
User & Safety Instructions 195322 Weidmüller PZ 3 567300000 Crimper Ferrules 0.5 up to 6 mm²
Description
Crimp tools for ferrules with and without plastic sleeves, square crimping, Working range 0.5 - 6 mm ². Unlock mechanism (in case of incorrect operation).
Hints
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































