
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
RCH424024FG
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
22.8 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
823 Ω
- Coil voltage rating
565 mW
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
144 W
- Connection
Jack connector
- Fall time
20 ms
- Durability
10 x 106 switches
- Features
w/o display
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
25.5 mm
- Width
12.6 mm
- Height
29 mm
- Depth
25.5 mm
- Dim
(L x W x H) 25.5 x 12.6 x 29 mm
- Content
20 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542218 Weidmüller RCH424024FG Plug-in relay 24 V DC 6 A 2 change-overs 20 pc(s) Piece










