
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Technical specifications
- Product type
Plug-in relay
- Type
RCI374AC4
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
16.8 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1440 Ω
- Contact type
1 change-over
- Contact material
AgNi 90/10
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
384 W
- Creepage distance (coil/clips)
8 mm
- Connection
Connector
- Fall time
6 ms
- Durability
5 x 106 circuits
- Features
+ test button
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Weight
11.792 g
- Factory colour
Transparent
- Width
13 mm
- Height
29 mm
- Depth
26.7 mm
- Dim
(W x H x D) 13 x 29 x 26.7 mm
- Industrial packaging
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Compatible with (details)
RCIKIT
- Type
With test button
- Nominal voltage (details)
24 V DC
- Switching capacity
4000 VA
- Switching current
16 A
- Type
RCI374AC4
Documents & Downloads
Datasheet
Datasheet 506763 Weidmüller RCI374AC4 Plug-in relay 24 V DC 16 A 1 change-over 1 pc(s)


