
Technical specifications
- Product type
Plug-in relay
- Type
RCI424AC4
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
16.8 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1440 Ω
- Contact type
2 change-overs
- Contact material
AgNi 90/10
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
192 W
- Creepage distance (coil/clips)
8 mm
- Connection
Jack connector
- Fall time
6 ms
- Durability
5 x 106 circuits
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Weight
14.53 g
- Factory colour
Transparent
- Width
13 mm
- Height
29 mm
- Depth
25.6 mm
- Dim
(W x H x D) 13 x 29 x 25.6 mm
- Industrial packaging
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Compatible with (details)
RCIKIT
- Type
Without test button
- Nominal voltage (details)
24 V DC
- Switching capacity
2000 VA
- Switching current
8 A
- Type
RCI424AC4
Documents & Downloads
Datasheet
Datasheet 506767 Weidmüller RCI424AC4 Plug-in relay 24 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506767 Weidmüller RCI424AC4 Plug-in relay 24 V DC 8 A 2 change-overs 1 pc(s)


