There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Relay component
RCIKITZ 24VDC 2CO LD/FG
Pull spring
Black
18 V DC
12 ms
6 ms
2 change-overs
AgCuNi
24 V DC
250 V AC
250 V DC
6 A
1500 VA
144 W
50 x 10 6 circuits
10 mm
720 Ω
+ LED
w/o test button
w/o display
IP20
70 °C
-40 °C
63.8 mm
16 mm
98.1 mm
(L x W x H) 63.8 x 16 x 98.1 mm
10 pc(s)
Yes
67 g
yes
Datasheet 314746 Weidmüller RCIKITZ 24VDC 2CO LD/FG Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-overs
User & Safety Instructions 314746 Weidmüller RCIKITZ 24VDC 2CO LD/FG Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-overs