There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
RCL114024
24 V DC
16.8 V DC
monostable, 1 coil
1440 Ω
1 change-over
AgNi 90/10
400 V AC
12 A
3000 VA
288 W
10 mm
Jack connector
6 ms
10 x 106 circuits
IP20
-40 °C
+70 °C
14.25 g
Transparent
12.7 mm
29 mm
15.7 mm
(W x H x D) 12.7 x 29 x 15.7 mm
Yes
20 pc(s)
Yes
not relevant
Datasheet 391614 Weidmüller RCL114024 Plug-in relay 24 V DC 12 A 1 change-over 20 pc(s)
User & Safety Instructions 391614 Weidmüller RCL114024 Plug-in relay 24 V DC 12 A 1 change-over 20 pc(s)