There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
RCL314024W
24 V DC
16.8 V DC
1440 Ω
1 change-over
AgNi 90/10
440 V AC
16 A
4000 VA
384 W
10 mm
Jack connector
4 ms
w/o LED
IP20
-40 °C
+70 °C
14 g
White
12.7 mm
29 mm
15.7 mm
(W x H x D) 12.7 x 29 x 15.7 mm
Yes
20 pc(s)
Yes
not relevant
Datasheet 1951740 Weidmüller RCL314024W Plug-in relay 24 V DC 16 A 1 change-over 20 pc(s) Piece
User & Safety Instructions 1951740 Weidmüller RCL314024W Plug-in relay 24 V DC 16 A 1 change-over 20 pc(s) Piece