There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
RCL424060
60 V DC
45 V DC
monostable, 1 coil
8300 Ω
2 change-overs
AgNi 90/10
250 V AC
8 A
2000 VA
192 W
10 mm
Jack connector
6 ms
30 x 106 circuits
IP20
-40 °C
+70 °C
14.5 g
Transparent
12.7 mm
29 mm
15.7 mm
(W x H x D) 12.7 x 29 x 15.7 mm
Yes
20 pc(s)
Yes
yes
Datasheet 390959 Weidmüller RCL424060 Plug-in relay 60 V DC 8 A 2 change-overs 20 pc(s)
User & Safety Instructions 390959 Weidmüller RCL424060 Plug-in relay 60 V DC 8 A 2 change-overs 20 pc(s)