There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
RCLS3L024
24 V DC
16.8 V DC
monostable, 1 coil
1 maker
AgSnO2
400 V AC
16 A
4000 VA
384 W
10 mm
Jack connector
6 ms
10 x 106 circuits
IP20
-25 °C
+70 °C
14.2 g
White
12.7 mm
29 mm
15.7 mm
(W x H x D) 12.7 x 29 x 15.7 mm
Yes
20 pc(s)
Yes
yes
Datasheet 391740 Weidmüller RCLS3L024 Plug-in relay 24 V DC 16 A 1 maker 20 pc(s)
User & Safety Instructions 391740 Weidmüller RCLS3L024 Plug-in relay 24 V DC 16 A 1 maker 20 pc(s)