
Highlights & Details
Relay, Series RCM 270
Our service for you
Technical specifications
- Product type
Plug-in relay
- Type
RCM270R24
- Coil nominal voltage
24 V AC
- Min. pick-up voltage
38.4 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
192 Ω
- Contact type
2 change-overs
- Contact material
AgNi 90/10
- Switching voltage (max.)
400 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
288 W
- Creepage distance (coil/clips)
4 mm
- Connection
Jack connector
- Fall time
10 ms
- Durability
20 x 106 circuits
- Features
+ test button
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Weight
30 g
- Factory colour
Transparent
- Width
22.5 mm
- Height
28 mm
- Depth
29 mm
- Dim
(W x H x D) 22.5 x 28 x 29 mm
- Industrial packaging
Yes
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 391506 Weidmüller RCM270R24 Plug-in relay 24 V AC 12 A 2 change-overs 10 pc(s)
User & Safety Instructions
User & Safety Instructions 391506 Weidmüller RCM270R24 Plug-in relay 24 V AC 12 A 2 change-overs 10 pc(s)
Description
This text is machine translated.

