There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
RCM330730
230 V AC
184 V AC
19465 Ω
3 change-overs
AgNi
400 V AC
10 A
2500 VA
240 W
4 mm
Jack connector
10 ms
20 x 106 circuits
w/o LED
IP20
-40 °C
+70 °C
27.6 g
Transparent
22.5 mm
28 mm
29 mm
(W x H x D) 22.5 x 28 x 29 mm
Yes
10 pc(s)
Yes
10 A
230 V AC
20 A
not relevant
Datasheet 1916779 Weidmüller RCM330730 Plug-in relay 230 V AC 10 A 3 change-overs 10 pc(s) Piece
User & Safety Instructions 1916779 Weidmüller RCM330730 Plug-in relay 230 V AC 10 A 3 change-overs 10 pc(s) Piece