
Technical specifications
- Flammability class according to UL 94: V-2
- Over voltage category III
- Pollution level: 2
- Voltage strength input - output: 2.5 kVeff / 1 min.
- Electrical strength of adjacent contacts: 2.5 kVeff / 1 min.
- Surge voltage 5 kV (1.2/50 µs)
- Product type
Relay
- Type
RCM370AB2
- Connection
Jack connector
- Factory colour
Transparent
- Max. pick-up voltage
9 V DC
- Response time
15 ms
- Fall time
20 ms
- Contact type
3 change-overs
- Contact material
AgNi 90/10
- Nominal voltage
12 V DC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
240 W
- Durability
AC coil 20 x 10 6 circuits, DC coil 30 x 10 6 circuits
- Creepage distance (coil/clips)
4 mm
- Resistance (coil)
192 Ω
- Features
+ LED display
+ flyback diode
+ test button (lockable)
+ mechanical display
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Depth
29 mm
- Width
22.5 mm
- Height
28 mm
- Dim
(W x H x D) 22.5 x 28 x 29 mm
- Content
10 pc(s)
- Weight
30.9 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2245032 Weidmüller RCM370AB2 Relay 12 V DC 10 A 3 change-overs 10 pc(s)


