There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
RCM380730
230 V AC
184 V AC
253 V AC
19465 Ω
3 change-overs
AgNi
400 V AC
10 A
2500 VA
240 W
4 mm
Jack connector
10 ms
20 x 106 circuits
+ test button
IP20
-40 °C
+70 °C
29.3 g
Transparent
22.5 mm
28 mm
29 mm
(W x H x D) 22.5 x 28 x 29 mm
Yes
10 pc(s)
Yes
10 A
230 V AC
20 A
not relevant
Datasheet 1917495 Weidmüller RCM380730 Plug-in relay 230 V AC 10 A 3 change-overs 10 pc(s) Piece
User & Safety Instructions 1917495 Weidmüller RCM380730 Plug-in relay 230 V AC 10 A 3 change-overs 10 pc(s) Piece