
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Technical specifications
- Product type
Plug-in relay
- Type
RCM570024
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
777 Ω
- Contact type
4 change-overs
- Contact material
AgNi 90/10
- Switching voltage (max.)
240 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
144 W
- Creepage distance (coil/clips)
4 mm
- Connection
Jack connector
- Fall time
10 ms
- Durability
20 x 106 circuits
- Features
+ test button
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Weight
30.2 g
- Factory colour
Transparent
- Width
22.5 mm
- Height
28 mm
- Depth
29 mm
- Dim
(W x H x D) 22.5 x 28 x 29 mm
- Industrial packaging
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Compatible with (details)
RCMKIT
- Type
With test button
- Nominal voltage (details)
24 V DC
- Switching capacity
1500 VA
- Switching current
6 A
- Type
RCM570024
Documents & Downloads
Datasheet
Datasheet 506781 Weidmüller RCM570024 Plug-in relay 24 V DC 6 A 4 change-overs 1 pc(s)


