There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
RCM571024
24 V DC
18 V DC
monostable, 1 coil
777 Ω
4 change-overs
AgNi 90/10
240 V AC
6 A
1500 VA
144 W
4 mm
Jack connector
10 ms
20 x 106 circuits
+ test button
IP20
-40 °C
+70 °C
30.8 g
Transparent
22.5 mm
28 mm
29 mm
(W x H x D) 22.5 x 28 x 29 mm
Yes
10 pc(s)
Yes
not relevant
Datasheet 391643 Weidmüller RCM571024 Plug-in relay 24 V DC 6 A 4 change-overs 10 pc(s)
User & Safety Instructions 391643 Weidmüller RCM571024 Plug-in relay 24 V DC 6 A 4 change-overs 10 pc(s)