There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay card
equipped
RSM-16 C 1CO S
250 V AC
16
1 change-over
24 V DC
5 A
Screws
1 pc(s)
670 g
+50 °C
-25 °C
185 mm
109 mm
68 mm
(L x W x H) 185 x 109 x 68 mm
Yes
DIN rail (top hat rail) 35 mm
185
109 mm
68 mm
250 V
20
Screw connection
2
yes
Datasheet 259621 Weidmüller Relay card equipped 1 pc(s) RSM-16 C 1CO S 1 change-over 250 V AC Piece
User & Safety Instructions 259621 Weidmüller Relay card equipped 1 pc(s) RSM-16 C 1CO S 1 change-over 250 V AC Piece