There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay card
equipped
RSM 8R 24VDC LP GEM.-
24 V DC
8
1 change-over
250 V AC
6 A
Screws
1 pc(s)
317 g
+50 °C
-25 °C
76 mm
145 mm
87 mm
(L x W x H) 76 x 145 x 87 mm
Yes
yes
Datasheet 200427 Weidmüller Relay card equipped 1 pc(s) RSM 8R 24VDC LP GEM.- 1 change-over 24 V DC
User & Safety Instructions 200427 Weidmüller Relay card equipped 1 pc(s) RSM 8R 24VDC LP GEM.- 1 change-over 24 V DC