1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay card
+ LED display
RSM-16 115VAC/DC 2CO Z
115 V DC/AC
2 change-overs
250 V AC
5 A
Pull spring
1 pc(s)
697.2 g
+50 °C
-25 °C
290 mm
109 mm
66 mm
(L x W x H) 290 x 109 x 66 mm
yes
Datasheet 2242491 Weidmüller Relay card + LED display 1 pc(s) RSM-16 115VAC/DC 2CO Z 2 change-overs 115 V DC/AC Piece