1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay card
+ LED display
RSM-4 115VAC/DC 1CO Z
115 V DC/AC
1 change-over
250 V AC
6 A
Push-in connector
1 pc(s)
124.07 g
+50 °C
-25 °C
69 mm
87 mm
66 mm
(L x W x H) 69 x 87 x 66 mm
yes
Datasheet 2242387 Weidmüller Relay card + LED display 1 pc(s) RSM-4 115VAC/DC 1CO Z 1 change-over 115 V DC/AC Piece