
Technical specifications
- LED status display per relay: Green
- connection (control side): LMFS 5.08 + connector according to IEC60603-13/DIN41651 10-pin
- connection (field side): LMFS 5.08 mm
- Mechanical life: 30 X 10 6 circuits
- Input voltage: 48 V DC ± 10%
- Input current: 8.7 mA
- Material contacts: Agni 90/10
- Minimum contact voltage: 5 V
- Minimum contact current: 0.1 A
- nominal input voltage: <50 V AC
- Nominal output voltage: 250 V AC
- Overvoltage category Input/output: III
- Overvoltage category Output/output: II
- Pollution degree: 2
- clamping range, min.: 0.12 mm²
- Clamping range, max.: 2.5 mm²
- conductor cross-section min. AWG: AWG 26
- conductor cross-section max. AWG: AWG 12
- stripping length: 10 mm
- Supply voltage LED status: Yellow
- Packaging type
Piece
- Product type
Relay card
- Features
+ LED display
- Type
RSM-8 48V- 1CO Z
- Operating voltage
48 V DC
- Channels
8
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Connection
Push-in connector
- Content
1 pc(s)
- Weight
259 g
- Max. temperature
+50 °C
- Min. temperature
-25 °C
- Length
130 mm
- Width
87 mm
- Height
66 mm
- Dim
(L x W x H) 130 x 87 x 66 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2242403 Weidmüller Relay card + LED display 1 pc(s) RSM-8 48V- 1CO Z 1 change-over 48 V DC Piece
User & Safety Instructions
User & Safety Instructions 2242403 Weidmüller Relay card + LED display 1 pc(s) RSM-8 48V- 1CO Z 1 change-over 48 V DC Piece






