1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay card
+ LED display
RSMS-16 24VAC/DC 1CO S
24 V DC/AC
1
1 change-over
250 V AC
4.5 A
Screws
1 pc(s)
349 g
+50 °C
-25 °C
112 mm
109 mm
85 mm
(L x W x H) 112 x 109 x 85 mm
yes
Datasheet 2242542 Weidmüller Relay card + LED display 1 pc(s) RSMS-16 24VAC/DC 1CO S 1 change-over 24 V DC/AC Piece