1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay card
+ LED display
RSMS-8 12V- 1CO Z
12 V DC
1 change-over
250 V AC
4.5 A
Pull spring
1 pc(s)
193 g
+50 °C
-25 °C
61 mm
109 mm
76 mm
(L x W x H) 61 x 109 x 76 mm
yes
Datasheet 2242516 Weidmüller Relay card + LED display 1 pc(s) RSMS-8 12V- 1CO Z 1 change-over 12 V DC Piece