
Weidmüller RJ45C3 S1U 0.9N4N RL Weidmüller RJ45C3 S1U 0.9N4N RL N/A 1455220000 Socket, horizontal mount No. of pins (RJ)
Number (Package size 200 pc(s))
Technical specifications
- Protection class: IP20
- Shield material: Copper alloy
- Screen surface: Nickel-plated
- Nominal current: 1.5 A
- Nominal voltage: 125 V/AC
- Pitch: 1.27 mm
- Insulation resistance:> 500 MΩ
- Output angle: 90°
- Mounting on the circuit board: SMD soldering connection
- Solder pin length: 3.5 mm
- Plug-in cycles: 750
- Connection: 8-wire
- withstand voltage Contact / Contact:> 1000 V/DC
- Type
RJ45C3 S1U 0.9N4N RL
- Product type
RJ45 connector
- Connector type
Socket, horizontal mount
- No. of pins
8
CAT 5e
- Connector standard
RJ45
- Connection
Soldering
SMD
- No. of ports
1 x
- No. of rows
1
- Weight
0.009 g
- Factory colour
Silver
Black
- Content
200 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
PA9T
- Width
16.41 mm
- Height
15.19 mm
- Length
16.6 mm
- RoHS-compliant
Yes
- Features
no LED display
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1665744 Weidmüller RJ45C3 S1U 0.9N4N RL Weidmüller RJ45C3 S1U 0.9N4N RL N/A 1455220000 Socket, horizontal mount No. of pins (RJ)
User & Safety Instructions
User & Safety Instructions 1665744 Weidmüller RJ45C3 S1U 0.9N4N RL Weidmüller RJ45C3 S1U 0.9N4N RL N/A 1455220000 Socket, horizontal mount No. of pins (RJ)




