
Weidmüller RJ45C5 R1V 3.2N4N RL Weidmüller RJ45C5 R1V 3.2N4N RL N/A 2562970000 Socket, vertical vertical No. of pins (RJ
Number (Package size 200 pc(s))
Highlights & Details
RJ45 Plug connector CAT 5
Our service for you
Technical specifications
- Protection class: IP20
- Shield material: Brass
- Screen surface: Nickel-plated
- Nominal current: 1.5 A
- Nominal voltage: 125 V/AC
- Pitch: 1.27 mm
- Insulation resistance: 1000 MΩ at 500 V/DC
- Output angle: 180°
- Mounting on the circuit board: THT/THR-soldering connection
- Soldering pin length: 3.2 mm
- Plug-in cycles: 750
- Connection: 8-wire
- mounting hole diameter: 0.9 mm
- withstand voltage Contact / Contact: 1000 V/AC
- Type
RJ45C5 R1V 3.2N4N RL
- Product type
RJ45 connector
- Connector type
Socket, vertical vertical
- No. of pins
8
CAT 5
- Connector standard
RJ45
- Connection
Soldering
THR
THT
- No. of ports
1 x
- No. of rows
1
- Weight
10 g
- Factory colour
Silver
Black
- Content
200 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
PA9T
- Width
16 mm
- Height
20 mm
- Length
16.7 mm
- RoHS-compliant
Yes
- Features
no LED display
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1665761 Weidmüller RJ45C5 R1V 3.2N4N RL Weidmüller RJ45C5 R1V 3.2N4N RL N/A 2562970000 Socket, vertical vertical No. of pins (RJ
User & Safety Instructions
User & Safety Instructions 1665761 Weidmüller RJ45C5 R1V 3.2N4N RL Weidmüller RJ45C5 R1V 3.2N4N RL N/A 2562970000 Socket, vertical vertical No. of pins (RJ








