
Weidmüller RJ45C5 T1D 3.2E4G/Y TY Weidmüller RJ45C5 T1D 3.2E4G/Y TY N/A 2562820000 Socket, horizontal mount No. of pins
Number (Package size 140 pc(s))
Highlights & Details
RJ45 Plug connector CAT 5
Our service for you
Technical specifications
- Protection class: IP20
- Shield material: Brass
- Screen surface: Nickel-plated
- Nominal current: 1.5 A
- Nominal voltage: 125 V/AC
- Grid: 1.27 mm
- Insulation resistance: 1000 MΩ at 500 V/DC
- Output angle: 90°
- Mounting on the circuit board: THT-soldering connection
- Soldering pin length: 3.2 mm
- Plug-in cycles: 750
- Connection: 8-wire
- mounting hole diameter: 0.9 mm
- Voltage strength Contact / Contact: 1000 V/AC
- Type
RJ45C5 T1D 3.2E4G/Y TY
- Product type
RJ45 connector
- Connector type
Socket, horizontal mount
- No. of pins
12
CAT 5
- Connector standard
RJ45
- Connection
THT
Soldering
- No. of ports
1 x
- No. of rows
1
- Weight
8.4 g
- Factory colour
Silver
Black
- Content
140 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
PA66
- Width
15.8 mm
- Height
16.8 mm
- Length
21.5 mm
- RoHS-compliant
Yes
- Features
+ LED display (green/yellow)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1665767 Weidmüller RJ45C5 T1D 3.2E4G/Y TY Weidmüller RJ45C5 T1D 3.2E4G/Y TY N/A 2562820000 Socket, horizontal mount No. of pins
User & Safety Instructions
User & Safety Instructions 1665767 Weidmüller RJ45C5 T1D 3.2E4G/Y TY Weidmüller RJ45C5 T1D 3.2E4G/Y TY N/A 2562820000 Socket, horizontal mount No. of pins








