
Weidmüller RJ45G1 R12D 3.3EG/Y TY Weidmüller RJ45G1 R12D 3.3EG/Y TY N/A 2544500000 Socket, horizontal mount No. of pins
Number (Package size 80 pc(s))
Highlights & Details
Weidmüller RJ45G1 R12D 3.3EG/Y TY N/A 2544500000 Socket, horizontal mount No. of pins (RJ) 10 Silver, Black 80 pc(s)
Our service for you
Technical specifications
- Protection class: IP20
- Shield material: Brass
- Screen surface: Nickel-plated
- Nominal current: 0.8 A
- Nominal voltage: 30 V/DC
- Pitch: 1.27 mm
- Insulation resistance:> 500 MΩ
- Output angle: 90°
- Mounting on the circuit board: THT/THR-soldering connection
- Plug-in cycles: 750
- withstand voltage Contact / Contact:> 1000 V/DC
- Transfer rate: 1000 MBit/s.
- Packaging type
Piece
- Type
RJ45G1 R12D 3.3EG/Y TY
- Product type
RJ45 connector
- Connector type
Socket, horizontal mount
- No. of pins
10
1 Gbps
- Connector standard
RJ45
- Connection
Soldering
THR
THT
- No. of ports
2 x
- No. of rows
1
- Weight
7 g
- Factory colour
Silver
Black
- Content
80 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
PA9T
- Width
31.2 mm
- Height
16.9 mm
- Length
21.5 mm
- RoHS-compliant
Yes
- Features
+ LED display (green/yellow)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1665753 Weidmüller RJ45G1 R12D 3.3EG/Y TY Weidmüller RJ45G1 R12D 3.3EG/Y TY N/A 2544500000 Socket, horizontal mount No. of pins
User & Safety Instructions
User & Safety Instructions 1665753 Weidmüller RJ45G1 R12D 3.3EG/Y TY Weidmüller RJ45G1 R12D 3.3EG/Y TY N/A 2544500000 Socket, horizontal mount No. of pins










