
Technical specifications
- Protection class: IP20
- Shielding material: Brass
- Shield surface: Nickel-plated
- Nominal current 1.5 A
- Nominal voltage: 125 V/AC
- 1.27 mm grid
- Insulation resistance > 500 MΩ
- Departure angle: 90°
- Mounting on circuit board: THT/THR soldering connection
- Mating cycles 750
- Dielectric strength contact/contact 1000 V/DC
- Data transfer rate up to 10/100 Mbit/s.
- Packaging type
Tray
- Type
RJ45M R1D 3.3N4Y/G TY
- Product type
RJ45 connector
- Connector type
Socket, horizontal mount
- No. of pins
8
100 Mbps
- Connector standard
RJ45
- Connection
Soldering
THR
THT
- Type A
RJ45 socket
- No. of ports
1 x
- No. of rows
1
- Weight
3.45 g
- Factory colour
Silver
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
PA9T
- Width
15.9 mm
- Height
16.8 mm
- Length
21.35 mm
- RoHS-compliant
Yes
- Features
+ LED display (green/yellow)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3361383 Weidmüller RJ45M R1D 3.3N4Y/G TY 2461060000 Socket, horizontal mount No. of pins (RJ) 8 Silver, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3361383 Weidmüller RJ45M R1D 3.3N4Y/G TY 2461060000 Socket, horizontal mount No. of pins (RJ) 8 Silver, Black 1 pc(s)










