
Weidmüller RJ45M R1V 3.3N4Y/G TY Weidmüller RJ45M R1V 3.3N4Y/G TY N/A 2461070000 Socket, vertical vertical No. of pins (
Number (Package size 120 pc(s))
Highlights & Details
Weidmüller RJ45M R1V 3.3N4Y/G TY N/A 2461070000 Socket, vertical vertical No. of pins (RJ) 8 Silver, Black 120 pc(s)
Our service for you
Technical specifications
- Protection class: IP20
- Shield material: Brass
- Screen surface: Nickel-plated
- Nominal current: 1.5 A
- Nominal voltage: 125 V/AC
- Grid: 1.27 mm
- Insulation resistance:> 500 MΩ
- Output angle: 180°
- Mounting on the circuit board: THT/THR-soldering connection
- Plug-in cycles: 750
- Mounting hole diameter: 0.9 mm
- Voltage strength Contact / Contact: 1000 V/DC
- Transmission rate: 10/100 MBit/s.
- Packaging type
Piece
- Type
RJ45M R1V 3.3N4Y/G TY
- Product type
RJ45 connector
- Connector type
Socket, vertical vertical
- No. of pins
8
100 Mbps
- Connector standard
RJ45
- Connection
Soldering
THR
THT
- Type A
RJ45 socket
- No. of ports
1 x
- No. of rows
1
- Bore Ø
0.9 mm
- Weight
3.658 g
- Factory colour
Silver
Black
- Content
120 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
PA9T
- Width
16 mm
- Height
20.3 mm
- Length
16.8 mm
- RoHS-compliant
Yes
- Features
+ LED display (green/yellow)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1665737 Weidmüller RJ45M R1V 3.3N4Y/G TY Weidmüller RJ45M R1V 3.3N4Y/G TY N/A 2461070000 Socket, vertical vertical No. of pins (
User & Safety Instructions
User & Safety Instructions 1665737 Weidmüller RJ45M R1V 3.3N4Y/G TY Weidmüller RJ45M R1V 3.3N4Y/G TY N/A 2461070000 Socket, vertical vertical No. of pins (










