
Weidmüller RJ45M T1D 3.2E4N TY Weidmüller RJ45M T1D 3.2E4N TY N/A 2474160000 Socket, horizontal mount No. of pins (RJ) 8
Number (Package size 120 pc(s))
Highlights & Details
Weidmüller RJ45M T1D 3.2E4N TY N/A 2474160000 Socket, horizontal mount No. of pins (RJ) 8 Silver, Black 120 pc(s)
Our service for you
Technical specifications
- Protection class: IP20
- Shield material: Brass
- Screen surface: Nickel-plated
- Nominal current: 1.5 A
- Nominal voltage: 125 V/AC
- Grid: 1.27 mm
- Insulation resistance:> 500 MΩ
- Output angle: 90°
- Mounting on the circuit board: THT-soldering connection
- Solder pin length: 3.2 mm
- Plug-in cycles: 750
- Connection: 8-wire
- mounting hole Diameter: 0.9 mm
- Voltage strength Contact / Contact:> 1000 V/DC
- Transfer rate: 10/100 MBit
- Packaging type
Piece
- Type
RJ45M T1D 3.2E4N TY
- Product type
RJ45 connector
- Connector type
Socket, horizontal mount
- No. of pins
8
100 Mbps
- Connector standard
RJ45
- Connection
Soldering
THR
THT
- No. of ports
1 x
- No. of rows
1
- Bore Ø
0.9 mm
- Weight
3.242 g
- Factory colour
Silver
Black
- Content
120 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
PA66
- Width
15.9 mm
- Height
16.8 mm
- Length
21.35 mm
- RoHS-compliant
Yes
- Features
no LED display
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1665750 Weidmüller RJ45M T1D 3.2E4N TY Weidmüller RJ45M T1D 3.2E4N TY N/A 2474160000 Socket, horizontal mount No. of pins (RJ) 8
User & Safety Instructions
User & Safety Instructions 1665750 Weidmüller RJ45M T1D 3.2E4N TY Weidmüller RJ45M T1D 3.2E4N TY N/A 2474160000 Socket, horizontal mount No. of pins (RJ) 8










