There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
RSS112024 24VDC-REL1U
24 V DC
16.8 V DC
3388 Ω
1 change-over
AgNi + 5µ Au
250 V AC
250 V DC
6 A
1500 VA
144 W
5.5 mm
Jack connector
4 ms
5 x 106 circuits
IP67
-40 °C
+85 °C
4.5 g
White
5 mm
28 mm
15 mm
(W x H x D) 5 x 28 x 15 mm
Yes
20 pc(s)
Yes
not relevant
Datasheet 390968 Weidmüller RSS112024 24VDC-REL1U Plug-in relay 24 V DC 6 A 1 change-over 20 pc(s)
User & Safety Instructions 390968 Weidmüller RSS112024 24VDC-REL1U Plug-in relay 24 V DC 6 A 1 change-over 20 pc(s)