

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
RSS113005 05Vdc-Rel1U
5 V DC
3.5 V DC
monostable, 1 coil
147 Ω
1 change-over
AgNi
250 V AC
250 V DC
6 A
1500 VA
144 W
5.5 mm
Jack connector
4 ms
5 x 106 circuits
IP67
-40 °C
+85 °C
4.64 g
White
5 mm
28 mm
15 mm
(W x H x D) 5 x 28 x 15 mm
Yes
1 pc(s)
Yes
MRS/MRZ 5 V/DC
250 V AC
6 A
Datasheet 506817 Weidmüller RSS113005 05Vdc-Rel1U Plug-in relay 5 V DC 6 A 1 change-over 1 pc(s)