

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
RSS113012 12Vdc-Rel1U
12 V DC
10.5 V DC
monostable, 1 coil
847 Ω
1 change-over
AgNi
250 V AC
250 V DC
6 A
1500 VA
144 W
5.5 mm
Jack connector
4 ms
5 x 106 circuits
IP67
-40 °C
+85 °C
4.65 g
White
5 mm
28 mm
15 mm
(W x H x D) 5 x 28 x 15 mm
Yes
1 pc(s)
Yes
MRS/MRZ 12 V/DC
12 V DC
1500 VA
250 V AC
6 A
RSS113012 12 Vdc-Rel 1U
Datasheet 506819 Weidmüller RSS113012 12Vdc-Rel1U Plug-in relay 12 V DC 6 A 1 change-over 1 pc(s)
User & Safety Instructions 506819 Weidmüller RSS113012 12Vdc-Rel1U Plug-in relay 12 V DC 6 A 1 change-over 1 pc(s)