There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
RSS113024F
24 V DC
18 V DC
28.8 V DC
3390 Ω
1 change-over
AgNi
250 V AC
250 V DC
6 A
1500 VA
144 W
5.5 mm
Jack connector
4 ms
10 x 106 circuits
w/o LED
IP67
-40 °C
+85 °C
5.1 g
White
5 mm
28 mm
15 mm
(W x H x D) 5 x 28 x 15 mm
Yes
18 pc(s)
Yes
yes
Datasheet 1951668 Weidmüller RSS113024F Plug-in relay 24 V DC 6 A 1 change-over 18 pc(s) Piece
User & Safety Instructions 1951668 Weidmüller RSS113024F Plug-in relay 24 V DC 6 A 1 change-over 18 pc(s) Piece