
Number (Package size 36 pc(s))
Total (€ 4.55 / piece)
€ 163.86
plus VAT.
Highlights & Details
Pcb connector, Flange, THT solder connection, 3.50 mm, number of poles: 22, 90°, 3.5 mm, tinned, black, Box
- Total number of pins 22
- No. of rows 1
- Content 36 pc(s)
Our service for you
Technical specifications
- Depth: 14.2 mm
- PCB mounting: THT solder connection
- Departure angle: 90°
- Number of solder pins per pin: 1
- Mounting hole diameter 1.3 mm
- Insulation material: PBT
- Storage temperature: -25 °C to +55 °C.
- Touch protection: IP10
- Insertion force/pole 5 N.
- Pulling force/pole: 4 N.
- Short-term current strength: 3 x 1s with 77 A.
- Soldering pin length 3.5 mm
- Product type
Power strip
- Total no. of pins
22
- Total number of pins
22
- No. of rows
1
- CS
3.5 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Pins per row
22
- Connection
THT
Soldering
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1728710000
- Content
36 pc(s)
- Contact material
Copper
- Width
45.5 mm
- Height
14 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
S2L 3.50/22/90F 3.5SN BK BX
- Dim
(W x H) 45.5 mm x 14 mm
- Insulation resistance
100 MΩ
- Connector contact surface
Tin plated
- Dimensions
45.5 mm x 14 mm x 14.2 mm
- Nominal voltage
150 V
- Number of pins
22
- RoHS-compliant
Yes
- Mating cycles
25
- Pin length
3.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1765524 Weidmüller 1728710000 Power strip Total number of pins 22 No. of rows 1 36 pc(s)
User & Safety Instructions
User & Safety Instructions 1765524 Weidmüller 1728710000 Power strip Total number of pins 22 No. of rows 1 36 pc(s)
Description
Pluggable PCB connection technology for a safe and with innovatively ever intuitive handling.
This text is machine translated.
This text is machine translated.





