

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor & actuator box (passive)
4
SAI-4-M 5P M12 1:1
No
4-way
No LED
Screws
IP67
4 A
8 A
+90 °C
-20 °C
1.5 mm²
0.08 mm²
Screw
Polyester
5
190.9 g
1806010000
Grey
1 pc(s)
5
8 A
2 A
1.5 mm²
60
41.5 mm
Grey
102 m
Plastic
-20-90 °C
None
None
Gold
IP67
FALSE
3
PBT
yes
Datasheet 203834 Weidmüller SAI-4-M 5P M12 1:1 1806010000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 203834 Weidmüller SAI-4-M 5P M12 1:1 1806010000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece