

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor & actuator box (passive)
4
SAI-6-M 4P M12
No
6-way
LED
Screws
127 mm
IP68
4 A
10 A
+90 °C
-20 °C
1.5 mm²
0.08 mm²
Connector cap w/o feed
1
Polyester
4
238 g
1705930000
Grey
1 pc(s)
4
EX series compatibility
10 A
2 A
1.5 mm²
yes
Datasheet 203125 Weidmüller SAI-6-M 4P M12 1705930000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 203125 Weidmüller SAI-6-M 4P M12 1705930000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece