
Number (Package size 50 pc(s))
Highlights & Details
Pcb connector, Flange, THT solder connection, 3.81 mm, number of poles: 6, 270°, 3.2 mm, tinned, black, Box
- Total number of pins 6
- No. of rows 1
- Content 50 pc(s)
Our service for you
Technical specifications
- Depth: 9.2 mm
- PCB mounting: THT solder connection
- Outlet angle: 270°
- Number of solder pins per pin: 1
- Mounting hole diameter 1.2 mm
- Insulating material: PA GF
- Storage temperature: -25 °C to +55 °C.
- Touch protection: IP20
- Insertion force/pole 7 N.
- Pulling force/pole: 5 N.
- Short-term current strength: 3 x 1s with 76 A.
- Solder pin length 3.2 mm
- Product type
Pin strip
- Total no. of pins
6
- Total number of pins
6
- No. of rows
1
- CS
3.81 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Pins per row
6
- Connection
THT
Soldering
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1038450000
- Content
50 pc(s)
- Contact material
Copper
- Width
33.45 mm
- Height
10.3 mm
- Max. temperature
+120 °C
- Min. temperature
-50 °C
- Type
SC 3.81/06/270F 3.2SN BK BX
- Dim
(W x H) 33.45 mm x 10.3 mm
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Connector contact surface
Tin plated
- Dimensions
33.45 mm x 10.3 mm x 9.2 mm
- Nominal voltage
300 V
- Number of pins
6
- RoHS-compliant
Yes
- Mating cycles
25
- Pin length
3.2 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1765785 Weidmüller 1038450000 Pin strip Total number of pins 6 No. of rows 1 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1765785 Weidmüller 1038450000 Pin strip Total number of pins 6 No. of rows 1 50 pc(s)
Description
This text is machine translated.


