
Technical specifications
- Insulation stripping length rated connection: 10 mm
- Flammability class according to UL 94: V-0
- Continuous current 6 A
- Insulation material group: IIIB
- Clamping range, rated connection 1.5 mm²
- Clamping range, max. 1.5 mm²
- Creepage and air distance input - output: ≥ 3 mm
- Storage temperature: -40 °C…85 °C
- Conductor cross-section, single-wire, max. 1.5 mm²
- Conductor cross-section, fine strand, max. 1.5 mm²
- Nominal switching voltage 250 V AC
- Product note: Only connection A2 with the cross connection SCM/SDI P CC (article no. 7760056366) can be bridged on this socket.
- Switching voltage AC, max. 250 V
- Electrical strength input - output: 4 kVeff / 1 min.
- Depth: 42.7 mm
- Over voltage category III
- Pollution level: 2
- Product type
Relay socket
- Content
10 pc(s)
- Factory colour
Black
- Connection
Push-in connector
- Mounting type
DIN rail
- Operating voltage
300 V
- Contact type
4 change-overs
- Number of pins
14
- Weight
71.12 g
- Compatible with
Weidmüller
- Compatible with series
Weidmüller D-S DRM series
IP20
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Width
30.6 mm
- Height
101.8 mm
- Dim
(W x H) 30.6 mm x 101.8 mm
- RoHS-compliant
Yes
- Type
SCM 4CO P
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1950710 Weidmüller SCM 4CO P Relay socket Compatible with series: Weidmüller D-S DRM series (W x H) 30.6 mm x 101.8 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1950710 Weidmüller SCM 4CO P Relay socket Compatible with series: Weidmüller D-S DRM series (W x H) 30.6 mm x 101.8 mm 10 pc(s)










