There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SIL socket (standard)
Socket, straight
3
wire-to-board
RSV
5 mm
6
18
18.5 mm
14 A
14 A
25 pc(s)
(L x W x H) 32.6 x 18.5 x 17.5 mm
Thermoplastic
1444300000
Grey
Yes
Thermoplastic
Copper alloy
Tin plated
Tin plated
500 V
17.5 mm
32.6 mm
Yes
Perpendicular (to the PCB)
+100 °C
-25 °C
RSV1,6 LB18 GR 3,2 SN
not relevant
Datasheet 321789 Weidmüller SIL socket (standard) RSV Total number of pins 18 Contact spacing: 5 mm 1444300000 25 pc(s)
User & Safety Instructions 321789 Weidmüller SIL socket (standard) RSV Total number of pins 18 Contact spacing: 5 mm 1444300000 25 pc(s)