
Number (Package size 132 pc(s))
Total (€ 0.89 / piece)
€ 117.64
plus VAT.
14-day return policy included
Highlights & Details
Pcb connector, Flange, THT solder connection, 3.50 mm, number of poles: 2, 135°, 3.2 mm, tin-plated, orange, Box
- Total number of pins 2
- No. of rows 1
- Content 132 pc(s)
Technical specifications
- Depth: 13.2 mm
- PCB mounting: THT solder connection
- Departure angle: 135°
- Number of solder pins per pin: 1
- Mounting hole diameter 1.4 mm
- Insulation material: PBT
- Storage temperature: -25 °C to +55 °C.
- Touch protection: IP10
- Insertion force/pole 10 N.
- Pulling power/pole: 10 N.
- Short-term current strength: 3 x 1s with 100 A.
- Solder pin length 3.2 mm
- Product type
Pin strip
- Total no. of pins
2
- Total number of pins
2
- No. of rows
1
- CS
3.5 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Pins per row
2
- Connection
THT
Soldering
- Factory colour
Orange
- Case material
PA
- Manufacturer part #
1643330000
- Content
132 pc(s)
- Contact material
CuSn
- Width
14 mm
- Height
16.2 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
SL 3.50/02/135F 3.2SN OR BX
- Dim
(W x H) 14 mm x 16.2 mm
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Connector contact surface
Tin plated
- Dimensions
14 mm x 16.2 mm x 13.2 mm
- Nominal voltage
300 V
- Number of pins
2
- RoHS-compliant
Yes
- Mating cycles
25
- Pin length
3.2 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1765850 Weidmüller 1643330000 Pin strip Total number of pins 2 No. of rows 1 132 pc(s)
User & Safety Instructions
User & Safety Instructions 1765850 Weidmüller 1643330000 Pin strip Total number of pins 2 No. of rows 1 132 pc(s)
Description
Pluggable PCB connection technology for a safe and with innovatively ever intuitive handling.
This text is machine translated.
This text is machine translated.


