
Number (Package size 72 pc(s))
Highlights & Details
Pcb connector, + solder sleeve, THT/THR soldering, 3.50 mm, number of poles: 5, 180°, 1.5 mm, tinned, black, Box
- Total number of pins 5
- No. of rows 1
- Content 72 pc(s)
Our service for you
Technical specifications
- Depth: 7.5 mm
- PCB mounting: THT/THR solder connection
- Outlet angle: 180°
- Number of solder pins per pin: 1
- Mounting hole diameter 1.4 mm
- Insulating material: LCP GF
- Storage temperature: -25 °C to +55 °C.
- Touch protection: IP10
- Plug power/pole 6 N.
- Pulling power/pole: 6 N.
- Short-term current strength: 3 x 1s with 100 A.
- Soldering pin length 1.5 mm
- External diameter of solder pad: 2.3 mm
- Template hole diameter 2.1 mm
- Product type
Pin strip
- Total no. of pins
5
- Total number of pins
5
- No. of rows
1
- CS
3.5 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Pins per row
5
- Connection
THT
THR
Soldering
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1804730000
- Content
72 pc(s)
- Contact material
CuSn
- Width
24.5 mm
- Height
12.6 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
SL-SMT 3.50/05/180LF 1.5SN BK BX
- Dim
(W x H) 24.5 mm x 12.6 mm
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Connector contact surface
Tin plated
- Dimensions
24.5 mm x 12.6 mm x 7.5 mm
- Nominal voltage
300 V
- Number of pins
5
- RoHS-compliant
Yes
- Mating cycles
25
- Pin length
1.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1766267 Weidmüller 1804730000 Pin strip Total number of pins 5 No. of rows 1 72 pc(s)
User & Safety Instructions
User & Safety Instructions 1766267 Weidmüller 1804730000 Pin strip Total number of pins 5 No. of rows 1 72 pc(s)
Description
This text is machine translated.


