
Technical specifications
- Wire stripping length rated connection: 8 mm
- Tightening torque, max.: 1 Nm
- Continuous current 10 A
- Clamping range, max. 2.5 mm²
- Creepage and air distance input - output: ≥ 6 mm
- Storage temperature: -40 °C…85 °C
- Conductor connection: M4 spade terminal (insulated)
- Conductor cross-section, single-wire, max. 2.5 mm²
- Conductor cross-section, fine strand, max. 2.5 mm²
- Nominal switching voltage 250 V AC
- STANDARDS: EN 60664-1:2007, EN 61000-6-2:2005, EN 61000-6-4:2007 + A1:2011, UL 508
- Product Note: There is no cross connection available for this socket. There are no markers available for this base.
- Switching voltage AC, max. 250 V
- Voltage strength input - output: 2 kVeff / 1 min.
- Surge voltage 4 kV (1.2/50 µs)
- Depth: 30 mm
- Over voltage category III
- Pollution level: 2
- Packaging type
Piece
- Product type
Relay socket
- Content
10 pc(s)
- Factory colour
Black
- Connection
Screws
- Mounting type
DIN rail
- Contact type
2 change-overs
- Number of pins
8
- Weight
48.6 g
- Compatible with
Weidmüller
- Compatible with series
Weidmüller D-S DRL series
IP10
- Min. temperature
-40 °C
- Max. temperature
+65 °C
- Width
24 mm
- Height
83.6 mm
- Dim
(W x H) 24 mm x 83.6 mm
- RoHS-compliant
Yes
- Type
SLD F 2CO
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949585 Weidmüller SLD F 2CO Relay socket Compatible with series: Weidmüller D-S DRL series (W x H) 24 mm x 83.6 mm Piece 10 pc(
User & Safety Instructions
User & Safety Instructions 1949585 Weidmüller SLD F 2CO Relay socket Compatible with series: Weidmüller D-S DRL series (W x H) 24 mm x 83.6 mm Piece 10 pc(










