
Number (Package size 10 pc(s))
Total (€ 7.56 / piece)
€ 75.62
plus VAT.
Highlights & Details
Pcb connector on the side of closed, THT/THR soldering, 5.00 mm, 22 Pins, 180°, 3.2 mm, tinned, black, Box
- Total number of pins 22
- No. of rows 2
- Content 10 pc(s)
Our service for you
Technical specifications
- Depth: 23.43 mm
- PCB mounting: THT/THR solder connection
- Outlet angle: 180°
- Number of solder pins per pin: 1
- Mounting hole diameter 1.5 mm
- Insulating material: LCP GF
- Storage temperature: -25 °C to +55 °C.
- Touch protection: IP20 inserted / IP10 unmated
- Insertion force/pole 9 N.
- Pulling power/pole: 8 N.
- Short-term current strength: 1 x 1s with 120 A.
- Solder pin length 3.2 mm
- Product type
Pin strip
- Total no. of pins
22
- Total number of pins
22
- No. of rows
2
- CS
5 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Pins per row
11
- Connection
THT
THR
Soldering
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1882750000
- Content
10 pc(s)
- Contact material
CuSn
- Width
58 mm
- Height
29.36 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
SLDV-THR 5.00/22/180G 3.2SN BK BX
- Dim
(W x H) 58 mm x 29.36 mm
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Connector contact surface
Tin plated
- Dimensions
58 mm x 29.36 mm x 23.43 mm
- Nominal voltage
300 V
- Number of pins
22
- RoHS-compliant
Yes
- Mating cycles
25
- Pin length
3.2 mm
Documents & Downloads
Datasheet
Datasheet 1765553 Weidmüller 1882750000 Pin strip Total number of pins 22 No. of rows 2 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1765553 Weidmüller 1882750000 Pin strip Total number of pins 22 No. of rows 2 10 pc(s)
Description
Pluggable PCB connection technology for a safe and with innovatively ever intuitive handling.
This text is machine translated.
This text is machine translated.


