There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, right angle
1
wire-to-board
BL/SL
5.08 mm
4
4
20.32 mm
20 A
20 A
90 pc(s)
12
30
7.00 mm
(L x W x H) 16.00 x 20.32 x 20.10 mm
Screw terminal
Plug
PBT
1943600000
Yes
Cu-alloy, tin plated
Tin plated
300 V
20.10 mm
16.00 mm
4.00 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLZP 5.08/04/180 SN OR BX
not relevant
Datasheet 377603 Weidmüller Socket housing cable BL/SL Total number of pins 4 Contact spacing: 5.08 mm 1943600000 90 pc(s)
User & Safety Instructions 377603 Weidmüller Socket housing cable BL/SL Total number of pins 4 Contact spacing: 5.08 mm 1943600000 90 pc(s)