

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ latch
7.62 mm
6
6
45.72 mm
20 A
20 A
50 pc(s)
12
20
7.00 mm
(L x W x H) 18.30 x 45.72 x 23.30 mm
Screw terminal
Plug
PBT
1980520000
Yes
Cu-alloy, tin plated
Tin plated
600 V
23.30 mm
18.30 mm
4.00 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLZ 7.62HP/06/180 SN OR BX
not relevant
Datasheet 390569 Weidmüller Socket housing cable BL/SL Total number of pins 6 Contact spacing: 7.62 mm 1980520000 50 pc(s)
User & Safety Instructions 390569 Weidmüller Socket housing cable BL/SL Total number of pins 6 Contact spacing: 7.62 mm 1980520000 50 pc(s)